Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.450 |
| 5+ | $54.470 |
| 10+ | $51.480 |
| 25+ | $48.450 |
| 50+ | $46.220 |
| 100+ | $43.980 |
Price for:Each
Minimum: 1
Multiple: 1
$57.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-2YAG16Copy
Newark Part No.69W6488
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.483GHz
Antenna MountingPanel
Gain16dB
VSWR2
Input Power-
Input Impedance-
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.483GHz
Gain
16dB
Input Power
-
Antenna Polarization
Horizontal / Vertical
SVHC
No SVHC (07-Nov-2024)
Frequency Min
2.4GHz
Antenna Mounting
Panel
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
