Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-2WHIP2-SMACopy
Newark Part No.49AC3130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-2WHIP2-SMACopy
Newark Part No.49AC3130
Technical Datasheet
Antenna TypeWhip
Frequency Min-
Frequency Max2.4GHz
Antenna MountingSMA Connector
Gain2dBi
VSWR1.8
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
Whip
Frequency Max
2.4GHz
Gain
2dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
