Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24G-S21-P5FLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.07W3932
Your Part Number
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 10+ | $8.070 |
| 25+ | $7.900 |
| 50+ | $7.740 |
| 100+ | $7.570 |
| 250+ | $7.410 |
| 500+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24G-S21-P5FLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.07W3932
Technical Datasheet
Antenna TypeWiFi
Frequency Min300kHz
Frequency Max6GHz
Antenna MountingCable
Gain0dB
VSWR2.0
Input Power-
Input Impedance50ohm
Antenna PolarizationOmni
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
WiFi
Frequency Max
6GHz
Gain
0dB
Input Power
-
Antenna Polarization
Omni
SVHC
No SVHC (07-Nov-2024)
Frequency Min
300kHz
Antenna Mounting
Cable
VSWR
2.0
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
