Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoAM-RX12A-433PCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17AC6555
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.970 |
| 10+ | $9.690 |
| 25+ | $9.240 |
| 50+ | $8.940 |
| 100+ | $8.630 |
| 250+ | $8.270 |
| 500+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$10.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoAM-RX12A-433PCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17AC6555
Technical Datasheet
RF ModulationASK
Data Rate Max-
Frequency433.92MHz
Sensitivity dBm-110dBm
Supply Voltage Min3V
Supply Voltage Max5.5V
Supply Current6mA
Supported Devices - RF Receivers-
RF Receiver ApplicationsWireless Security System, Car Alaram, Data Capture, Remote Gate Control & Sensing, Sensor Reporting
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Modulation
ASK
Frequency
433.92MHz
Supply Voltage Min
3V
Supply Current
6mA
RF Receiver Applications
Wireless Security System, Car Alaram, Data Capture, Remote Gate Control & Sensing, Sensor Reporting
SVHC
No SVHC (25-Jun-2025)
Data Rate Max
-
Sensitivity dBm
-110dBm
Supply Voltage Max
5.5V
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
