Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ZSC31014EAG1-TCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 45AC8058 |
| Your Part Number | |
| Technical Datasheet |
572 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $4.030 |
| 100+ | $2.950 |
| 500+ | $2.890 |
| 1000+ | $2.830 |
| 2500+ | $2.770 |
| 10000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ZSC31014EAG1-TCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 45AC8058 |
| Technical Datasheet | |
| Signal Conditioner Type | Resistive Sensor Signal Conditioner |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Bandwidth | - |
| Amplifier Case Style | SOP |
Technical Specifications
| Signal Conditioner Type | Resistive Sensor Signal Conditioner |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | SOP |
| Supply Voltage Min | 2.7V |
|---|---|
| IC Case / Package | SOP |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Bandwidth | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
