Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoX9C104SIZT1Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel85AJ6637RL
Cut Tape85AJ6637
Product RangeSingle 100-Tap Non-volatile Digital Pots
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.520 | $9.52 |
| Total Price | $9.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 50+ | $6.740 |
| 100+ | $6.150 |
| 250+ | $5.860 |
| 500+ | $5.720 |
| 1000+ | $5.630 |
| 2500+ | $5.270 |
| 5000+ | $5.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9C104SIZT1Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel85AJ6637RL
Cut Tape85AJ6637
Product RangeSingle 100-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance100kohm
No. of PotsSingle
Control Interface3 Wire, Serial
Track TaperLinear
Supply Voltage Min4.5V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Potentiometer IC Case StyleSOIC
IC MountingSurface Mount
No. of Steps100
Temperature Coefficient± 300ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 100-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Single
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
SOIC
Potentiometer IC Case Style
SOIC
No. of Steps
100
Operating Temperature Min
-40°C
Product Range
Single 100-Tap Non-volatile Digital Pots
MSL
MSL 3 - 168 hours
End To End Resistance
100kohm
Control Interface
3 Wire, Serial
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
