Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoX9C103PZ
Newark Part No.98K3480
Product RangeSingle 100-Tap Non-Volatile Digital Pots
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9C103PZ
Newark Part No.98K3480
Product RangeSingle 100-Tap Non-Volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
No. of PotsSingle
Control Interface3 Wire, Serial
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Potentiometer IC Case StyleDIP
No. of Pins8Pins
No. of Steps100
Temperature Coefficient± 300ppm/°C
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 100-Tap Non-Volatile Digital Pots
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
End To End Resistance
10kohm
Control Interface
3 Wire, Serial
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
4.5V
Potentiometer IC Case Style
DIP
No. of Steps
100
Operating Temperature Min
0°C
Product Range
Single 100-Tap Non-Volatile Digital Pots
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate