Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoX9258US24Z
Newark Part No.06M0710
Product RangeQuad 256-Tap Non-Volatile Digital Pots
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9258US24Z
Newark Part No.06M0710
Product RangeQuad 256-Tap Non-Volatile Digital Pots
Technical Datasheet
End To End Resistance100kohm
Control InterfaceSerial
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSOIC
No. of Pins24Pins
No. of Steps256
Temperature Coefficient± 300ppm/°C
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeQuad 256-Tap Non-Volatile Digital Pots
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
End To End Resistance
100kohm
Track Taper
Linear
Supply Voltage Min
4.5V
Potentiometer IC Case Style
SOIC
No. of Steps
256
Operating Temperature Min
0°C
Product Range
Quad 256-Tap Non-Volatile Digital Pots
MSL
-
Control Interface
Serial
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
24Pins
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate