Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | TW9992-NA1-CECopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 85AJ6508 |
| Your Part Number | |
| Technical Datasheet |
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 10+ | $5.020 |
| 25+ | $4.600 |
| 50+ | $4.380 |
| 100+ | $4.150 |
| 250+ | $3.980 |
| 500+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | TW9992-NA1-CECopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 85AJ6508 |
| Technical Datasheet | |
| IC Type | Decoder |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.3V |
| IC Case / Package | QFN |
| No. of Pins | 32Pins |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Type | Decoder |
|---|---|
| Supply Voltage Max | 3.3V |
| No. of Pins | 32Pins |
| Operating Temperature Max | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Min | 1.8V |
|---|---|
| IC Case / Package | QFN |
| Operating Temperature Min | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
