Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoTW9990AT-NA1-GRTCopy
Newark Part No.08X2361
Technical Datasheet
IC TypeDecoder
Resolution10bit
Supply Voltage Min1.8V
Supply Voltage Max3.3V
IC Case / PackageQFN
TV / Video Case StyleQFN
No. of Pins32Pins
ADC Sample Rate-
Operating Temperature Min-
Operating Temperature Max-
No. of Input Channels4Channels
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Decoder
Supply Voltage Min
1.8V
IC Case / Package
QFN
No. of Pins
32Pins
Operating Temperature Min
-
No. of Input Channels
4Channels
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Resolution
10bit
Supply Voltage Max
3.3V
TV / Video Case Style
QFN
ADC Sample Rate
-
Operating Temperature Max
-
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
