Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoTW9910-NB2-GRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84AC7381
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 10+ | $6.400 |
| 25+ | $5.800 |
| 50+ | $5.440 |
| 100+ | $5.070 |
| 250+ | $4.230 |
| 500+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTW9910-NB2-GRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84AC7381
Technical Datasheet
IC TypeDecoder
Resolution10bit
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageQFN
TV / Video Case StyleQFN
No. of Pins48Pins
ADC Sample Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
No. of Input Channels4Channels
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Decoder
Supply Voltage Min
-
IC Case / Package
QFN
No. of Pins
48Pins
Operating Temperature Min
-40°C
No. of Input Channels
4Channels
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Resolution
10bit
Supply Voltage Max
3.3V
TV / Video Case Style
QFN
ADC Sample Rate
-
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
