Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoTW9900-TA1-GR
Newark Part No.84AC7380
Your Part Number
Technical Datasheet
161 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 10+ | $3.900 |
| 25+ | $3.530 |
| 50+ | $3.400 |
| 100+ | $3.270 |
| 250+ | $3.120 |
| 720+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTW9900-TA1-GR
Newark Part No.84AC7380
Technical Datasheet
Resolution (Bits)10bit
IC TypeDecoder
Supply Voltage Min-
Supply Voltage Max3.3V
TV / Video Case StyleTQFP
IC Case / PackageTQFP
No. of Pins32Pins
ADC Sample Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
No. of Input Channels2Channels
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
10bit
Supply Voltage Min
-
TV / Video Case Style
TQFP
No. of Pins
32Pins
Operating Temperature Min
-40°C
No. of Input Channels
2Channels
Product Range
-
SVHC
No SVHC (25-Jun-2025)
IC Type
Decoder
Supply Voltage Max
3.3V
IC Case / Package
TQFP
ADC Sample Rate
-
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability