Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoTW8835AT-LA2-GRH
Newark Part No.95W0001
Technical Datasheet
Video Processor ApplicationIn-car Display, Portable DVD & DVR Players, Pico Projector & Portable Media Player
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageLQFP
IC MountingSMD
TV / Video Case StyleLQFP
No. of Pins128Pins
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
LCD Video Processor with Decoder
Supply Voltage Min
-
IC Case / Package
LQFP
TV / Video Case Style
LQFP
Operating Temperature Min
-
Qualification
-
MSL
-
Video Processor Application
In-car Display, Portable DVD & DVR Players, Pico Projector & Portable Media Player
Supply Voltage Max
-
IC Mounting
SMD
No. of Pins
128Pins
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
