Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoTSI350-66CQY
Newark Part No.47AC2190
Bridge TypePCI to PCI
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StylePQFP
IC Case / PackagePQFP
No. of Pins208Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Bridge Type
PCI to PCI
Supply Voltage Max
3.6V
IC Case / Package
PQFP
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
3V
Interface Case Style
PQFP
No. of Pins
208Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability