Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG47105V-DIP
Newark Part No.29AK7569
Technical Datasheet
Accessory Type20-Pin DIP Proto Board
For Use WithRenesas GreenPAK SLG47105 Series High Voltage Programmable Mixed-Signal Matrix
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SLG47105V-DIP GreenPAK DIP adapter is a small PCB that allows you to adapt STQFN packages into a DIP footprint. This board can speed up your design prototyping and testing. This small board, 0.90x2.20 inch, uses 20 pins DIP footprint with 0.3inch width. You can also use this adapter for prototyping by making STQFN package compatible with solder free breadboards.
- Perfect for bread boarding and fast prototypes
- Simplifies prototyping of SMT IC's
- Four high voltage high current output GPOs
- Current up to 1A per HV GPO
- Current sensing resistors
- Optional VDD LED indicator
- Decoupling capacitors included
- Screw terminals for high voltage and high current lines
- Optional I2C pull-up resistors
Notes
Requires the GreenPAK DIP adapter (SLG4SA-DIP) to use it with the GreenPAK advanced development board.
Technical Specifications
Accessory Type
20-Pin DIP Proto Board
Product Range
-
For Use With
Renesas GreenPAK SLG47105 Series High Voltage Programmable Mixed-Signal Matrix
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
