
Need more?
| Quantity | Price |
|---|---|
| 1+ | $94.820 |
Product Information
Product Overview
SLG47003V-DMO is an AnalogPAK SLG47003 demonstration board. It is designed to showcase the basic capabilities of the SLG47003 programmable mixed-signal matrix integrated circuit. Three designs are implemented on the board: an analog signal detector, a digital output for a programmable LED and a linear regulator. This board helps users understand the operation of the digital and analog blocks in the SLG47003 GreenPAK™ IC, and demonstrates the basic concepts of analog design, such as offset and gain, and their correct application.
- External board power from USB Type-C port
- GreenPAK serial debugger support
- GreenPAK advanced development platform support
- Go configure software Hub software compatible
- Two Test Points (TS) for output of internal op-amps
- Encoder for design parameters regulation
Technical Specifications
Renesas
Power Management
AnalogPAK Programmable Mixed-Signal IC
Offset and Gain Tuning, an Addressable LED Control, and a Tunable Voltage Regulators
No SVHC (25-Jun-2025)
SLG47003
Demonstration Board
Demo Board SLG47003
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
