Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRV1S9262ACCSP-10YV#SC0
Newark Part No.32AK5037
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.05 |
| 10+ | $5.12 |
| 40+ | $4.17 |
| 60+ | $3.88 |
| 100+ | $3.59 |
| 260+ | $3.39 |
| 500+ | $3.20 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Product Range
-
Optocoupler Case Style
LSSOP
Isolation Voltage
5kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability