Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRV1S9161ACCSP-100V#SC0
Newark Part No.32AK5025
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 10+ | $4.910 |
| 40+ | $4.030 |
| 60+ | $3.750 |
| 100+ | $3.480 |
| 260+ | $3.290 |
| 500+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Product Range
-
Optocoupler Case Style
SOP
Isolation Voltage
3.75kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
