
Need more?
| Quantity | Price |
|---|---|
| 1+ | $78.650 |
Product Information
Product Overview
RAA223021 high voltage buck converter evaluation board is designed to demonstrate a low-cost high performance non-isolated AC/DC conversion from a universal input of 85VAC to 265VAC, to a 12V output with the output current up to 667mA. The board has built-in overcurrent, short-circuit, input brownout and overtemperature protection. The board is designed on a single side PCB with a full-wave input rectification. It is pre-compliant with conducted EMI requirements by EN55022/CISPR 22. It uses the RAA223021 SOIC-7 packaged IC. Typical applications home appliances, home automation, IoT, sensors, metering, industry control and bias power.
- Universal input range
- Single-side PCB with low cost external components
- Standby power less than 20mW
- No audible noise
- Output current of 667mA max, output power of 8W
- Efficiency of <gt/>77% at 100% load, 80% at 50% load
- No-load power of 14mW at 120VAC and 16mW at 230VAC
- Load regulation of -2.4%, load range 10% to 100%
- Operating temperature range from -45°C to 85°C
- Board dimension of 40mm x 60mm
Technical Specifications
Renesas
Power Management
Evaluation Board RAA223021
No SVHC (27-Jun-2024)
RAA223021
Buck Regulator
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
