Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK9EKZA3MS10001BECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.26AM6569
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $279.290 |
Price for:Each
Minimum: 1
Multiple: 1
$279.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9EKZA3MS10001BECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.26AM6569
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits64bit
Silicon Family NameRZ
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55
Silicon Core NumberR9A07G066M04GBG#AC0
Kit ContentsEvaluation Board R9A07G066M04GBG#AC0, MIPI Graphics Expansion Board, 3 x USB Cable, Screw and Spacer
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
Cortex-A55
Kit Contents
Evaluation Board R9A07G066M04GBG#AC0, MIPI Graphics Expansion Board, 3 x USB Cable, Screw and Spacer
SVHC
No SVHC (25-Jun-2025)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
R9A07G066M04GBG#AC0
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
