Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7WKA6W1S04000BK
Newark Part No.59AM3016
Product RangeRZ Family, RA6W1 Series Microcontrollers
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.840 |
| 5+ | $127.990 |
| 10+ | $125.150 |
| 25+ | $123.730 |
| 50+ | $122.300 |
| 100+ | $116.620 |
Price for:Each
Minimum: 1
Multiple: 1
$130.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7WKA6W1S04000BK
Newark Part No.59AM3016
Product RangeRZ Family, RA6W1 Series Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberRA6W1
Kit ContentsMotherboard RA6W1 w/Debugging and Power Measurement Circuitry, Daughter Card, USB Cable
Product RangeRZ Family, RA6W1 Series Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M33F
Kit Contents
Motherboard RA6W1 w/Debugging and Power Measurement Circuitry, Daughter Card, USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
RA6W1
Product Range
RZ Family, RA6W1 Series Microcontrollers
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate