New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    RTK7TBS3A6S00001BU

                                                                                                    Target Board Kit, S3A6, 32 bit, ARM Cortex-M4, Synergy Family

                                                                                                    RENESAS
                                                                                                    RENESAS RTK7TBS3A6S00001BU
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoRTK7TBS3A6S00001BU
                                                                                                    Newark Part No.62AK1920
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$37.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $37.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoRTK7TBS3A6S00001BU
                                                                                                    Newark Part No.62AK1920
                                                                                                    Silicon ManufacturerRenesas
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameSynergy
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M4
                                                                                                    Silicon Core NumberS3A6
                                                                                                    Kit ContentsTarget Board S3A6, USB Type A to USB Micro-B Cable
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    RTK7TBS3A6S00001BU is a TB-S3A6 target board kit. The S3A6 target board (TB-S3A6) features the 48MHz Arm® Cortex®-M4 core, microcontrollers (MCUs) that provide a host of analog and security functions to realize a variety of embedded systems and IoT designs. Users can experience the full features of the Synergy™ S3A6 MCUs with access to all pins, standardized expansion ports and preinstalled demo software. This security and encryption functions enable secure data communications and storage, with support for industry standard algorithms such as AES 128/256 and GHASH.

                                                                                                    • Access all pins and on-board peripherals of the Synergy S3A6 MCU group
                                                                                                    • Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
                                                                                                    • View, step through and debug code with the e2 studio ISDE or IAR Embedded Workbench®
                                                                                                    • Flexible connectivity with USB and Pmod™ connector enabling rapid prototyping with plug-in modules
                                                                                                    • HMI functionality with a capacitive touch sensing unit, segment LCD controller and user push buttons
                                                                                                    • System status and test functionality with programmable LEDs or capacitive, mechanical buttons
                                                                                                    • Measure real-time power consumption of current over program execution
                                                                                                    • Operate from high precision on-board crystals or lower precision internal clock
                                                                                                    • Safety features include hardware diagnostics, memory protection and watchdog timeout
                                                                                                    • Debugging and programming with J-Link® OB on-board

                                                                                                    Contents

                                                                                                    TB-S3A6 board, USB type A to USB micro-B cable.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Renesas

                                                                                                    Silicon Family Name

                                                                                                    Synergy

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M4

                                                                                                    Kit Contents

                                                                                                    Target Board S3A6, USB Type A to USB Micro-B Cable

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    S3A6

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.