Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.970 |
Price for:Each
Minimum: 1
Multiple: 1
$45.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7RLG230CSN000BJ
Newark Part No.99AJ4812
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberR7F100GSN2DFB
Kit Application TypeEmbedded
Application Sub TypePrototyping
Core ArchitectureRL78/G23
Core Sub-Architecture-
Silicon Family NameRL78
Kit ContentsFast Prototyping Board R7F100GSN2DFB, QSG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Embedded
Core Architecture
RL78/G23
Silicon Family Name
RL78
Product Range
-
Silicon Core Number
R7F100GSN2DFB
Application Sub Type
Prototyping
Core Sub-Architecture
-
Kit Contents
Fast Prototyping Board R7F100GSN2DFB, QSG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
