Need more?
| Quantity | Price |
|---|---|
| 1+ | $683.760 |
Product Information
Product Overview
RTK7DKS7G2S00004BU is a DK-S7G2 development kit. Discover the flagship of the Synergy™ microcontroller (MCU) family, develop seamlessly with the Synergy Platform, and implement special functions with the expansion board. Human machine interface (HMI) functionality with a capacitive touch sensing unit (CTSU), 4.3inch WQVGA (480 x 272) resistive touch TFT LCD display, VGA camera interface, and GUIX Studio™ for developing user interface screens. The security and encryption functions for secure data communications and storage, supporting industry standard algorithms such as AES, DSA, 3DES, RSA, SHA, and GHASH.
- Modular design with full pin access to the S7G2 MCU group
- Accelerate code development with the tightly integrated and qualified SSP
- Step through and debug code with the e2 studio ISDE or IAR Embedded Workbench®
- USB, Ethernet, CAN, BLE and Pmod™ connectors for third party, OTS and custom multi-function boards
- Safety features including hardware diagnostics, memory protection and watchdog timeout
- DIP switches for easy, error-proof configuration and auto LED indication
- Debugging and programming with J-Link® OB on-board
Contents
DK-S7G2 main board, DK-S7G2 breakout board, Detachable 4.3inch resistive touch WQVGA (480 x 272) TFT LCD panel, Detachable CMOS VGA camera module, Quick start guide, USB type A to micro-B cable, Ethernet cable.
Technical Specifications
Renesas
Synergy
Cortex-M4
Main / Breakout Board S7G2, TFT LCD Panel, Camera Module, USB/Ethernet Cable, Power Supply, Manual
No SVHC (25-Jun-2025)
32bit
ARM
S7G2
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate