Need more?
| Quantity | Price |
|---|---|
| 1+ | $117.050 |
Product Information
Product Overview
RTK7CKA6M5S04001BE is a CK-RA6M5 cloud kit enables users to securely connect to the cloud and explore the features of the Cortex®-M33 based RA6M5 group of MCUs and cloud services. With Renesas' LTE Cellular CAT-M1 module RYZ014A and ethernet network connectivity options the kit provides a seamless cloud connectivity experience to most of the global cloud service providers. With Renesas Flexible Software Package (FSP) the kit has complete software stack support using FreeRTOS, AzureRTOS and other middleware stacks, thereby making it an ideal platform for efficiently developing cloud solutions and greatly reducing the time-to-market.
- LTE CAT-M1 with RYZ014A PMOD, Ethernet
- USB full speed host and device
- Sensors (humidity and temperature, indoor air quality index, outdoor air quality index)
- Heart rate, blood oxygen saturation, respiration rate, barometric pressure, 9 axis motion tracking
- 2 MEMS Microphones, battery connector for portability and Arduino™ (Uno R3) connector
- RF7A6M5BH3CFC microcontroller, 200MHz, Arm® Cortex®-M33 core
- 2MB code flash, 512KB SRAM, 176 pins, LQFP package
- 5V input through USB or external power supply
- USB-serial converter, Debug on-board (SEGGER J-Link), 4 user LEDS and One user button
- 2 Digilent Pmod™ (SPI/UART/I2C: Type-6A and Type-2A) connectors
Contents
CK-RA6M5 v1 board, RYZ014A PMOD (CAT-M1 cellular module), Micro USB to A cable, Micro USB A/B to A adapter cable, SIM card, Antenna.
Technical Specifications
Renesas
RX
Cortex-M33
CK-RA6M5 v1 Board, RYZ014A PMOD, USB Cable, Adapter Cable, SIM Card, Antenna
No SVHC (25-Jun-2025)
32bit
ARM
RF7A6M5BH3CFC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate