Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK70E0118S00000BJ
Newark Part No.84AH0194
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $395.530 |
Price for:Each
Minimum: 1
Multiple: 1
$395.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK70E0118S00000BJ
Newark Part No.84AH0194
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRE
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRE01 256KB
Kit ContentsEval Board, MIP-LCD Expansion Board, Solar Panel, USB Cable
Product RangeRE Family, RE0 Series, RE01 256KB Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RE
Core Sub-Architecture
Cortex-M0+
Kit Contents
Eval Board, MIP-LCD Expansion Board, Solar Panel, USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
RE01 256KB
Product Range
RE Family, RE0 Series, RE01 256KB Group Microcontrollers
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability