Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.700 |
Price for:Each
Minimum: 1
Multiple: 1
$63.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5RX65N0S00000BE
Newark Part No.32AH8512
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core ArchitectureRXv2
Core Sub-Architecture-
Silicon Core NumberRX65N
Kit ContentsRX65N MCU Brd, GT202 Wi-Fi Module, Maxbotix Ultrasonic Range Finder, Cable, 5V Power Jack, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RX65N cloud kit simplifies secure IoT endpoint device connections to Amazon Web Services (AWS). It also makes easy for embedded designers to get a fast start on their designs and connect to the AWS cloud. The kit includes a Wi-Fi communication module, a temperature/humidity sensor, an optical sensor, a 3-axis accelerometer, a USB port for serial communications and another USB port for debugging.
- Allows for safe and secure connection to the AWS cloud
- Assists in IoT device prototyping
- RX65N MCU features LCD controller, 2D drawing engine and dual-bank flash
- Conforms to CE (Europe), TELEC (Japan) safety standard
Contents
RX65N evaluation board, Cloud option board, Silex Pmod module.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
RX65N MCU Brd, GT202 Wi-Fi Module, Maxbotix Ultrasonic Range Finder, Cable, 5V Power Jack, USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
RXv2
Silicon Core Number
RX65N
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate