Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK5RLG1P0C00000BJCopy
Newark Part No.77AH4893
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.740 |
Price for:Each
Minimum: 1
Multiple: 1
$27.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5RLG1P0C00000BJCopy
Newark Part No.77AH4893
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F11ZBAAFP
Kit ContentsPrototyping Board R5F11ZBAAFP, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Prototyping Board R5F11ZBAAFP, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
-
Silicon Core Number
R5F11ZBAAFP
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
