Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK551406BS00000BE
Newark Part No.72AK6980
Your Part Number
Technical Datasheet
5 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
2 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $224.330 |
Price for:Each
Minimum: 1
Multiple: 1
$224.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK551406BS00000BE
Newark Part No.72AK6980
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F51406BDFN
Kit ContentsStarter Kit R5F51406BDFN, LCD Display Module, On-Chip Debugging Emulator
Product RangeRX Family, RX100 Series, RX140 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK551406BS00000BE is a Renesas starter kit for RX140. Renesas starter kit for RX140 is the perfect starter kit for developers who are new to the RX140 (code flash 256KB, pin count 80-pin). The kit includes an LCD display module and an on-chip debugging emulator. Download the integrated development environment installer for Renesas starter kit from the Renesas website and start evaluating RX140 performance, right after unboxing the Renesas starter kit.
- Devices: RX140 (R5F51406BDFN: supported encryption function, code flash 256KB, pin count 80-pin)
- RX140 builds in security function, AES encryption, true random number generator can be evaluated
- Touch feature (self-capacitive type) can be evaluated
- Application combining functions using FIT (Firmware Integration Technology) module can be evaluated
- Required IBM-PC compatible PC(need USB interface, processor 1GHz over), OS: Windows 11/10/8.1
Contents
CPU board, Pmod compatible color LCD board, E2 lite emulator.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Kit R5F51406BDFN, LCD Display Module, On-Chip Debugging Emulator
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R5F51406BDFN
Product Range
RX Family, RX100 Series, RX140 Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate