Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK0EN0001D01001BZ
Newark Part No.85AJ4521
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $305.220 |
Price for:Each
Minimum: 1
Multiple: 1
$305.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EN0001D01001BZ
Newark Part No.85AJ4521
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits-
Silicon Family NameRL78/G1D
Core ArchitectureRL78
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsEvaluation Board RL78/G1D
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78/G1D
Core Sub-Architecture
-
Kit Contents
Evaluation Board RL78/G1D
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
RL78
Silicon Core Number
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate