Print Page
RTK0EMX990C00000BJ
CPU Card, R5F572TKCDFB, RX72T, 32Bit, 200MHZ, RTK0EM0006S01212BJ Motor Control Evaluation System
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK0EMX990C00000BJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AK6969
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.880 |
Price for:Each
Minimum: 1
Multiple: 1
$84.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMX990C00000BJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AK6969
Technical Datasheet
Silicon ManufacturerRenesas
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F572TKCDFB
Silicon Family NameRX
For Use WithRTK0EM0006S01212BJ 24V Motor Control Evaluation System
Kit ContentsCPU Card R5F572TKCDFB
Product RangeRX Family, RX700 Series, RX72T Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EMX990C00000BJ is a RX family & RL78 family CPU card. The CPU card of RX family & RL78 family is used with 24V motor control evaluation system for RX23T and makes it easy for users to evaluate the corresponding microcontroller offered by Renesas.
- RX23T CPU card is included with the 24V motor control evaluation system for RX23T
Technical Specifications
Silicon Manufacturer
Renesas
Core Sub-Architecture
-
Silicon Family Name
RX
Kit Contents
CPU Card R5F572TKCDFB
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
R5F572TKCDFB
For Use With
RTK0EM0006S01212BJ 24V Motor Control Evaluation System
Product Range
RX Family, RX700 Series, RX72T Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
