Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK0EMA5K0C00000BJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM0044 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $217.240 |
Price for:Each
Minimum: 1
Multiple: 1
$217.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK0EMA5K0C00000BJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM0044 |
| Technical Datasheet | |
| Application Sub Type | Motor Control |
| Silicon Manufacturer | Renesas |
| Kit Application Type | Power Management - Motor Control |
| Silicon Core Number | R7FA8T1AHECBD |
| Kit Contents | CPU Board R7FA8T1AHECBD, USB Cable, Screw x 4, Standoff x 4 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RTK0EMA5K0C00000BJ is a CPU board (MCB-RA8T1) for motor control evaluation. By using this product in combination with an inverter board, motor control using RA8T1 can be easily performed.
- 480MHz CPU max operating frequency, 32-bit bit count, 224 pin BGA package, 2MB/1MB ROM/RAM
- MCU input: clock 24MHz (Generate with external crystal oscillator)
- DC 5V power supply (power is supplied from compatible inverter board or from USB connector)
- J-Link-OB (Onboard debugger circuit)
- Inverter board (2 pair) connector, USB connector for J-Link OB, USB connector for RA8T1
- Ethernet and microSD card connector and through hole for CAN communication
- SCI connector for Renesas Motor Workbench communication
- 20 pin through hole for Arm debugger, Pmod connectors (Type6A + Type2A/3A)
- MCU reset switch and user-controllable LED x4, Power LED x1
- Board size is 109mm (W) x 109mm (L)
Contents
CPU Board (RTK0EMA5K0C00000BJ), USB cable, Screw x4, Standoff x4.
Technical Specifications
| Application Sub Type | Motor Control |
|---|---|
| Kit Application Type | Power Management - Motor Control |
| Kit Contents | CPU Board R7FA8T1AHECBD, USB Cable, Screw x 4, Standoff x 4 |
| SVHC | No SVHC (25-Jun-2025) |
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Core Number | R7FA8T1AHECBD |
| Product Range | - |
Technical Docs (1)
Alternatives for RTK0EMA5K0C00000BJ
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991.a.2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
