Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK0EMA430C00000BJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM0043
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $220.500 |
Price for:Each
Minimum: 1
Multiple: 1
$220.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMA430C00000BJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM0043
Technical Datasheet
Application Sub TypeMotor Control
Silicon ManufacturerRenesas
Kit Application TypePower Management - Motor Control
Silicon Core NumberR7FA4T1BB3CFM
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EMA430C00000BJ is a MCB-RA4T1 CPU board for RA4T1 MCU group. By using this product in combination with an inverter board, motor control using RA4T1 can be easily performed. By using a supported communication board, the CPU board can be electrically isolated from the PC for safe motor control evaluation and debugging.
- CPU board for motor control evaluation
- Compatible with Renesas Motor Workbench, a motor control development support tool
- Equipped with on-board debugger circuit
Contents
CPU board (RTK0EMA430C00000BJ), USB cable, Screw x4, Standoff x4.
Technical Specifications
Application Sub Type
Motor Control
Kit Application Type
Power Management - Motor Control
Kit Contents
CPU Board R7FA4T1BB3CFM, USB Cable, Screw x 4, Standoff x 4
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Renesas
Silicon Core Number
R7FA4T1BB3CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
