Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK0EMA330C00000BJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM0042 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $222.220 |
Price for:Each
Minimum: 1
Multiple: 1
$222.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK0EMA330C00000BJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM0042 |
| Technical Datasheet | |
| Application Sub Type | Motor Control |
| Silicon Manufacturer | Renesas |
| Kit Application Type | Power Management - Motor Control |
| Silicon Core Number | R7FA6T3BB3CFM |
| Kit Contents | CPU Board R7FA6T3BB3CFM, USB Cable, Screw x 4, Standoff x 4 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RTK0EMA330C00000BJ is a MCB-RA6T3 CPU board for RA6T3 MCU group. This product is a CPU board for motor control equipped with RA6T3. Motor control using RA6T3 can be easily realized by using it in combination with a supported inverter board. By using a supported communication board, the CPU board can be electrically isolated from the PC for safe motor control evaluation and debugging.
- Compatible with Renesas Motor Workbench, a motor control development support tool
- Equipped with on-board debugger circuit
Contents
CPU Board (RTK0EMA330C00000BJ), USB cable x1, Screw x4, Standoff x4.
Technical Specifications
| Application Sub Type | Motor Control |
|---|---|
| Kit Application Type | Power Management - Motor Control |
| Kit Contents | CPU Board R7FA6T3BB3CFM, USB Cable, Screw x 4, Standoff x 4 |
| SVHC | No SVHC (25-Jun-2025) |
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Core Number | R7FA6T3BB3CFM |
| Product Range | - |
Technical Docs (1)
Alternatives for RTK0EMA330C00000BJ
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
