Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK0EG0042S01001BJCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67AK5195
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.190 |
Price for:Each
Minimum: 1
Multiple: 1
$160.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EG0042S01001BJCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67AK5195
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR7F102GGE2DFB
Kit ContentsCapacitive Touch Evaluation System R7F102GGE2DFB
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EG0042S01001BJ is a capacitive touch evaluation system for RL78/G22. The RL78/G22 capacitive touch evaluation system makes it easy for users to evaluate touch solutions offered by Renesas. User can start evaluating immediately out of the box using the board and software included in each kit.
- Use to evaluate various touch functions (button, slider, wheel)
- Simple prototyping
- Use as a reference when designing boards or software
- Easily adjust sensitivity by using QE for capacitive touch, easy operation with intuitive interface
- Easy to develop touch interfaces even for beginners with GUI
- Automatically output adjusted source code
- RL78/G22 MCU (R7F102GGE2DFB) mounted
- Capacitive touch sensor (CTSU2La) terminal 29 channels available
- Compliant with IEC 61000-4-3 and IEC 61000-4-6 Level 3
- Operating temperature range from 10 to 35˚C
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Capacitive Touch Evaluation System R7F102GGE2DFB
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
-
Silicon Core Number
R7F102GGE2DFB
Product Range
RL78 Family, RL78/G2x Series, RL78/G22 Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
