Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK0EG0039S01001BJ
Newark Part No.72AK6961
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.500 |
Price for:Each
Minimum: 1
Multiple: 1
$161.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EG0039S01001BJ
Newark Part No.72AK6961
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F51406ADFN
Kit ContentsCPU Board R5F51406ADFN, Touch Application Board
Product RangeRX Family, RX100 Series, RX140 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EG0039S01001BJ is a capacitive touch evaluation system for RX140. The RX140 capacitive touch evaluation system makes it easy for users to evaluate touch solutions offered by Renesas. You can start evaluating immediately out of the box using the board and software included in each kit.
- Use to evaluate various touch functions (button, slider, wheel)
- Simple prototyping
- Use as a reference when designing boards or software
- Easily adjust the sensitivity by using QE for capacitive touch
- RX140 MCU (R5F51406ADFN) based
- Capacitive touch sensor (CTSU2SL) 36 channels available
- Compliant with IEC 61000-4-3 and IEC 61000-4-6 Level 3
- Renesas Microcontroller programming and debugging: E2/E2 Lite debugger connector
- General purpose switches and LEDs
- Pmod™ interface (Type 6A)
Contents
RX140 CPU board, Touch application board.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
CPU Board R5F51406ADFN, Touch Application Board
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R5F51406ADFN
Product Range
RX Family, RX100 Series, RX140 Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate