Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTE5117GC0TGB00000RCopy
Newark Part No.72AK6955
Your Part Number
29 In Stock
Need more?
11 Delivery in 1-3 Business Days(US stock)
18 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $22.900 | $17.850 |
Price for:Each
Minimum: 1
Multiple: 1
$17.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTE5117GC0TGB00000RCopy
Newark Part No.72AK6955
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F117GC
Kit ContentsTarget Board R5F117GC
Product RangeRL78 Family, RL78/I1x Series, RL78/I1D Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTE5117GC0TGB00000R is a RL78/I1D (R5F117GC) CPU board. As a CPU board usable in connection with the on-chip debugging emulator E1 or MINICUBE2, this product achieves simple and easy evaluation of the target MCU.
- Incorporates RL78/I1D (R5F117GC)
- 20MHz resonator and a 32.768KHz resonator are mounted
- Equipped with universal area (0.1inch pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable; peripheral board connectors are equipped with microcontroller pins
- 0.1inch pitch through holes for connection and mounting pad of 1608 size for analog input terminal
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board R5F117GC
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
-
Silicon Core Number
R5F117GC
Product Range
RL78 Family, RL78/I1x Series, RL78/I1D Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
