Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRMWV6416AGSD-5S2#AA0
Newark Part No.29AK5149
Your Part Number
Technical Datasheet
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.470 |
| 5+ | $39.610 |
| 10+ | $35.760 |
| 25+ | $34.000 |
| 50+ | $33.990 |
| 100+ | $33.090 |
| 250+ | $33.080 |
Price for:Each
Minimum: 1
Multiple: 1
$43.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMWV6416AGSD-5S2#AA0
Newark Part No.29AK5149
Technical Datasheet
Memory Size64Mbit
SRAM TypeLPSRAM
Memory Density64Mbit
SRAM Memory Configuration4Mword x 16bit / 8Mword x 8bit
Supply Voltage Range2.7V to 3.6V
Memory Configuration4Mword x 16bit / 8Mword x 8bit
Memory Case StyleUTSOP-II
IC Case / PackageUTSOP-II
No. of Pins52Pins
Supply Voltage Min2.7V
Access Time55ns
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory Size
64Mbit
Memory Density
64Mbit
Supply Voltage Range
2.7V to 3.6V
Memory Case Style
UTSOP-II
No. of Pins
52Pins
Access Time
55ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
LPSRAM
SRAM Memory Configuration
4Mword x 16bit / 8Mword x 8bit
Memory Configuration
4Mword x 16bit / 8Mword x 8bit
IC Case / Package
UTSOP-II
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability