Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRMWV6416AGSA-5S2#AA0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.29AK5148
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.240 |
| 5+ | $50.290 |
| 10+ | $48.340 |
| 25+ | $46.780 |
| 50+ | $44.300 |
| 100+ | $42.770 |
| 250+ | $41.910 |
Price for:Each
Minimum: 1
Multiple: 1
$52.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMWV6416AGSA-5S2#AA0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.29AK5148
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size64Mbit
Memory Density64Mbit
SRAM Memory Configuration4Mword x 16bit / 8Mword x 8bit
Memory Configuration4Mword x 16bit / 8Mword x 8bit
Supply Voltage Range2.7V to 3.6V
Memory Case StyleTSOP-I
IC Case / PackageTSOP-I
No. of Pins48Pins
Access Time55ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Density
64Mbit
Memory Configuration
4Mword x 16bit / 8Mword x 8bit
Memory Case Style
TSOP-I
No. of Pins
48Pins
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
64Mbit
SRAM Memory Configuration
4Mword x 16bit / 8Mword x 8bit
Supply Voltage Range
2.7V to 3.6V
IC Case / Package
TSOP-I
Access Time
55ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
