
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
Product Information
Product Overview
RH4Z2501BJ3GNM#HD0 is a single-channel IO-Link physical layer transceiver with enhanced protection. It is a line driver/level shifter IC for IOLink communication with integrated protection. It addresses the IO-Link device physical layer for sensors and actuator systems. The IC can also be used as a single-channel host. The output drivers allow push-pull operation, with a maximum RDSON of less than 2.5ohm for all operational temperatures. It is designed with a powerful CMOS mixed-signal technology that allows short-supply voltage peaks up to 60V. The application acts as a universal cable driver, it can support IO-Link communications as a physical-layer transceiver (PHY) for IO-Link devices and IO-Link, 24V line driver/level shifter, IO-Link-compliant devices, IO-Link-compliant host.
- Voltage supply range from 9V to 36V
- Over-voltage peak robustness of ±60V
- Configurable driver output current 50mADC to 400mADC
- Adjustable driver slew rate, integrated wake-up detection
- MCU assisted Wake-up generation (typ. 700mA)
- OWI digital communication and calibration interface
- Integrated linear voltage regulators 3.3V and 5V
- Glitch filter for receiver, integrated protection
- Over temperature detection, supply voltage monitor, broken chip detection
- DFN12 package, temperature range from -40°C to 125°C
Technical Specifications
1 Wire
9V
DFN
-40°C
-
No SVHC (25-Jun-2025)
IO-Link Communication
36V
12Pins
125°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
