Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRAA7881562GSP#AB0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ1249
Your Part Number
3,687 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.440 |
| 100+ | $1.170 |
| 500+ | $1.060 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
| 5000+ | $0.989 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA7881562GSP#AB0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ1249
Technical Datasheet
Device TypeRS485 Transceiver
IC TypeRS485 Transceiver
No. of Receivers1Receivers
IC Interface TypeRS485
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max20Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Driver Case StyleSOIC
IC Case / PackageNSOIC
No. of Pins14Pins
No. of Nodes512
ESD Protection±9 kV (Contact), ±10 kV (Air Gap), ±16.5 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
IC Generic NumberRAA788156
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Type
RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
Driver Case Style
SOIC
No. of Pins
14Pins
ESD Protection
±9 kV (Contact), ±10 kV (Air Gap), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
IC Generic Number
RAA788156
IC Type
RS485 Transceiver
IC Interface Type
RS485
No. of Transmitters
1
Data Rate Max
20Mbps
Supply Voltage Max
5.5V
IC Case / Package
NSOIC
No. of Nodes
512
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
