Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRAA2S4261B5HNP#JA0
Newark Part No.
Re-Reel06AN0917
Cut Tape06AN0917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.380 | $5.38 |
| Total Price | $5.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $4.790 |
| 25+ | $4.430 |
| 50+ | $4.050 |
| 100+ | $3.570 |
| 250+ | $2.920 |
| 500+ | $2.800 |
| 1000+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA2S4261B5HNP#JA0
Newark Part No.
Re-Reel06AN0917
Cut Tape06AN0917
Technical Datasheet
Signal Conditioner TypeAutomotive Sensor Signal Conditioner
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max155°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Type
Automotive Sensor Signal Conditioner
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
155°C
Product Range
-
Supply Voltage Min
4.5V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
