Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRA81F1485STGNM#BD0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK6171
Your Part Number
504 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 10+ | $7.180 |
| 25+ | $6.530 |
| 50+ | $6.320 |
| 100+ | $6.110 |
| 250+ | $5.790 |
| 500+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRA81F1485STGNM#BD0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK6171
Technical Datasheet
Frequency Min2.3GHz
Frequency Max5GHz
Gain36.5dB
No. of Channels1Channels
Frequency Response RF Min2.3GHz
Noise Figure Typ3.8dB
RF IC Case StyleVFQFPN
Frequency Response RF Max5GHz
Gain Typ36.5dB
Third Order Output Intercept Point OIP3 Typ33dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageVFQFPN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
2.3GHz
Gain
36.5dB
Frequency Response RF Min
2.3GHz
RF IC Case Style
VFQFPN
Gain Typ
36.5dB
Supply Voltage Min
-
IC Case / Package
VFQFPN
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
5GHz
No. of Channels
1Channels
Noise Figure Typ
3.8dB
Frequency Response RF Max
5GHz
Third Order Output Intercept Point OIP3 Typ
33dBm
Supply Voltage Max
5V
No. of Pins
16Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
