Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FA8M1AHECFB#AA0
Newark Part No.81AK4846
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.73 |
| 10+ | $24.59 |
| 25+ | $23.83 |
| 50+ | $23.09 |
| 120+ | $22.35 |
| 300+ | $21.74 |
Price for:Each
Minimum: 1
Multiple: 1
$29.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA8M1AHECFB#AA0
Newark Part No.81AK4846
Technical Datasheet
Product Range-
Device CoreARM Cortex-M85F
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size2MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's106I/O's
RAM Memory Size1MB
ADC Channels18Channels
ADC Resolution12Bit
Supply Voltage Min1.68V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA8
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LQFP
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
RA
Qualification
-
Device Core
ARM Cortex-M85F
Operating Frequency Max
400MHz
No. of Pins
144Pins
No. of I/O's
106I/O's
ADC Channels
18Channels
Supply Voltage Min
1.68V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA8
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability