Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F5651EDDFP#30
Newark Part No.29AH1292
Product RangeRX Family RX600 Series RX651 Group Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 10+ | $10.620 |
| 25+ | $9.640 |
| 50+ | $9.590 |
| 180+ | $9.010 |
| 270+ | $8.900 |
| 540+ | $8.790 |
Price for:Each
Minimum: 1
Multiple: 1
$12.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F5651EDDFP#30
Newark Part No.29AH1292
Product RangeRX Family RX600 Series RX651 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX651 Group Microcontrollers
Device Core-
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size2048KB
No. of Pins100Pins
IC Case / PackageLFQFP
MCU Case StyleLFQFP
No. of I/O's78I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size640KB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RX600 series single-chip 32bit microcontroller
- 120MHz high-speed operation
- SDHI/SDSI module included and dual-bank structure
- Communication interfaces such as Ethernet, USB, CAN, SD interface and quad SP
- Built-in large-capacity flash and RAM
- Suitable for IoT devices
- Low power consumption
- Flash memory version
- Image capture and 2D graphic engine
Technical Specifications
Product Range
RX Family RX600 Series RX651 Group Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
120MHz
No. of Pins
100Pins
MCU Case Style
LFQFP
Interfaces
CAN, I2C, SPI, UART, USB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
-
Data Bus Width
32bit
CPU Speed
120MHz
Program Memory Size
2048KB
IC Case / Package
LFQFP
No. of I/O's
78I/O's
RAM Memory Size
640KB
ADC Channels
22Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability