Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F5631FDDFP#V0
Newark Part No.23AH3483
Product RangeRX Family RX600 Series RX631 Group Microcontrollers
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F5631FDDFP#V0
Newark Part No.23AH3483
Product RangeRX Family RX600 Series RX631 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX631 Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed100MHz
Operating Frequency Max100MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageLFQFP
MCU Case StyleLFQFP
No. of I/O's78I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size256KB
ADC Channels22Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RX600 series single-chip 32bit microcontroller
- 100MHz high-speed operation
- CAN module
- Connectivity functions such as Ethernet and USB host
- 12bit ADC, motor control timers, SCI, RSPI, I2C and CAN
- Single-precision floating-point processing unit
- Low power consumption
- Flash memory version
Technical Specifications
Product Range
RX Family RX600 Series RX631 Group Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
100MHz
No. of Pins
100Pins
MCU Case Style
LFQFP
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size
256KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
RX
Data Bus Width
32bit
CPU Speed
100MHz
Program Memory Size
2MB
IC Case / Package
LFQFP
No. of I/O's
78I/O's
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
ADC Channels
22Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability