RX Family RX600 Series RX631 Group Microcontrollers 32-bit Microcontrollers:
4 Products FoundFind a huge range of RX Family RX600 Series RX631 Group Microcontrollers 32-bit Microcontrollers at Newark Electronics. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.680 10+ $14.660 25+ $14.230 50+ $12.850 100+ $12.100 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 768KB | 100Pins | LQFP | 78I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 14Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $24.560 10+ $23.340 25+ $22.830 80+ $21.160 120+ $20.260 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 2MB | 144Pins | LQFP | 111I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $10.160 | Min: 1 / Mult: 1 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 256KB | 176Pins | LQFP | 133I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||
Each | 1+ $27.670 10+ $23.490 25+ $22.350 50+ $21.860 120+ $21.370 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX631 Group Microcontrollers | - | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 1024KB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | |||||