Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F5631FDDFB#V0Copy
Newark Part No.29AH1280
Product RangeRX Family RX600 Series RX631 Group Microcontrollers
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F5631FDDFB#V0Copy
Newark Part No.29AH1280
Product RangeRX Family RX600 Series RX631 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX631 Group Microcontrollers
Device Core-
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed100MHz
Operating Frequency Max100MHz
Program Memory Size2048KB
No. of Pins144Pins
IC Case / PackageLFQFP
MCU Case StyleLFQFP
No. of I/O's111I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size256KB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
ADC Channels29Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RX600 series single-chip 32bit microcontroller
- 100MHz high-speed operation
- CAN module
- Connectivity functions such as Ethernet and USB host
- 12bit ADC, motor control timers, SCI, RSPI, I2C and CAN
- Single-precision floating-point processing unit
- Low power consumption
- Flash memory version
Technical Specifications
Product Range
RX Family RX600 Series RX631 Group Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
100MHz
No. of Pins
144Pins
MCU Case Style
LFQFP
Interfaces
CAN, I2C, SPI, UART, USB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
-
No. of Bits
32bit
CPU Speed
100MHz
Program Memory Size
2048KB
IC Case / Package
LFQFP
No. of I/O's
111I/O's
RAM Memory Size
256KB
ADC Channels
29Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
