Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F562N8ADFB#V0
Newark Part No.23AH3478
Product RangeRX Family RX600 Series RX62N Group Microcontrollers
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.620 |
Price for:Each
Minimum: 1
Multiple: 1
$15.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F562N8ADFB#V0
Newark Part No.23AH3478
Product RangeRX Family RX600 Series RX62N Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX62N Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's103I/O's
InterfacesCAN, CSI, Ethernet, I2C, SPI, UART, USB
RAM Memory Size96KB
Embedded Interface TypeCAN, CSI, Ethernet, I2C, SPI, UART, USB
ADC Channels16Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RX600 series single-chip 32bit microcontroller
- 100MHz high-speed operation
- Built-in connectivity functions such as USB host
- Multifunction timer, 10bit or 12bit ADC, DMA controller and other peripheral functions
- Single-precision floating-point processing unit
- Low power consumption
- Flash memory version
Technical Specifications
Product Range
RX Family RX600 Series RX62N Group Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
100MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
CAN, CSI, Ethernet, I2C, SPI, UART, USB
Embedded Interface Type
CAN, CSI, Ethernet, I2C, SPI, UART, USB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
RX
No. of Bits
32bit
Operating Frequency Max
100MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
103I/O's
RAM Memory Size
96KB
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability