New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 16-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    R5F3640MDFA#U0

                                                                                                    16 Bit Microcontroller, M16C Family M16C/60 Series M16C/64 Group Microcontrollers, 16 bit, 25 MHz

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS R5F3640MDFA#U0
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoR5F3640MDFA#U0
                                                                                                    Newark Part No.40P3248
                                                                                                    Product RangeM16C Family M16C/60 Series M16C/64 Group Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoR5F3640MDFA#U0
                                                                                                    Newark Part No.40P3248
                                                                                                    Product RangeM16C Family M16C/60 Series M16C/64 Group Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeM16C Family M16C/60 Series M16C/64 Group Microcontrollers
                                                                                                    Base NumberM16C
                                                                                                    Device Core-
                                                                                                    No. of Bits16bit
                                                                                                    Data Bus Width16 bit
                                                                                                    Data Bus Width16bit
                                                                                                    CPU Speed25MHz
                                                                                                    Operating Frequency Max25MHz
                                                                                                    Program Memory Size528KB
                                                                                                    No. of Pins100Pins
                                                                                                    IC Case / PackageQFP
                                                                                                    MCU Case StyleQFP
                                                                                                    No. of I/O's85I/O's
                                                                                                    InterfacesI2C, UART
                                                                                                    Embedded Interface TypeI2C, UART
                                                                                                    RAM Memory Size31KB
                                                                                                    ADC Channels26Channels
                                                                                                    ADC Resolution10Bit
                                                                                                    MCU FamilyM16C
                                                                                                    Supply Voltage Min2.7V
                                                                                                    MCU SeriesM16C 60
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The R5F3640MDFA#U0 is a 16-bit Single-chip Microcomputer incorporate the M16C/60 Series CPU core and flash memory, employing sophisticated instructions for a high level of efficiency. With 1MB of address space (expandable to 4MB), this MCU is capable of executing instructions at high speed. In addition, the CPU core boasts a multiplier for high-speed operation processing. Power consumption is low and the M16C/64 Group supports operating modes that allow additional power control. The MCU also uses an anti-noise configuration to reduce emissions of electromagnetic noise and is designed to withstand EMI. Integration of many peripheral functions, including multifunction timer and serial interface, reduces the number of system components.

                                                                                                    • M16C/60 core
                                                                                                    • 91 Basic instructions
                                                                                                    • Minimum instruction execution time - 40ns (f(BCLK) = 25MHz, VCC1 = VCC2 = 2.7 to 5.5V)
                                                                                                    • Low-voltage detection unit
                                                                                                    • 4 Clock generation circuits
                                                                                                    • 70 Interrupt vectors
                                                                                                    • 13 External interrupt input
                                                                                                    • 7 Interrupt priority levels
                                                                                                    • Watchdog timer
                                                                                                    • 4-channel DMAC
                                                                                                    • 11 x 16-bit Timer
                                                                                                    • 6-channel Clock synchronous/asynchronous
                                                                                                    • I²C-bus, IEBus, special mode 2, SIM (UART2)
                                                                                                    • 2-channel Clock synchronization
                                                                                                    • 26-channel 10-bit ADC
                                                                                                    • 2x 8-bit D/A converter
                                                                                                    • Functions on-chip debug
                                                                                                    • Onboard flash rewrite function
                                                                                                    • 4 x Address match

                                                                                                    Applications

                                                                                                    Audio, Consumer Electronics, Communications & Networking, Portable Devices, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    M16C Family M16C/60 Series M16C/64 Group Microcontrollers

                                                                                                    Device Core

                                                                                                    -

                                                                                                    Data Bus Width

                                                                                                    16 bit

                                                                                                    CPU Speed

                                                                                                    25MHz

                                                                                                    Program Memory Size

                                                                                                    528KB

                                                                                                    IC Case / Package

                                                                                                    QFP

                                                                                                    No. of I/O's

                                                                                                    85I/O's

                                                                                                    Embedded Interface Type

                                                                                                    I2C, UART

                                                                                                    ADC Channels

                                                                                                    26Channels

                                                                                                    MCU Family

                                                                                                    M16C

                                                                                                    MCU Series

                                                                                                    M16C 60

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MSL

                                                                                                    -

                                                                                                    Base Number

                                                                                                    M16C

                                                                                                    No. of Bits

                                                                                                    16bit

                                                                                                    Data Bus Width

                                                                                                    16bit

                                                                                                    Operating Frequency Max

                                                                                                    25MHz

                                                                                                    No. of Pins

                                                                                                    100Pins

                                                                                                    MCU Case Style

                                                                                                    QFP

                                                                                                    Interfaces

                                                                                                    I2C, UART

                                                                                                    RAM Memory Size

                                                                                                    31KB

                                                                                                    ADC Resolution

                                                                                                    10Bit

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Reference Manuals EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.